Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerLAPP
Manufacturer Part No4180414Copy
Newark Part No.97AK3321
Product RangeOLFLEX Wire MS 1 Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 3 week(s)
Notify me when back in stock
Product Information
ManufacturerLAPP
Manufacturer Part No4180414Copy
Newark Part No.97AK3321
Product RangeOLFLEX Wire MS 1 Series
Technical Datasheet
Jacket MaterialPVC
Jacket ColorDark Blue
Wire Gauge20AWG
No. of Max Strands x Strand Size-
Reel Length (Imperial)328ft
Reel Length (Metric)100m
Operating Temperature Max105°C
Conductor Area CSA0.5mm²
Voltage Rating500V
Conductor MaterialTinned Copper
External Diameter2.5mm
Approval SpecificationCSA AWM I A/B, UL 1569, UL 1007
Product RangeOLFLEX Wire MS 1 Series
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Jacket Material
PVC
Wire Gauge
20AWG
Reel Length (Imperial)
328ft
Operating Temperature Max
105°C
Voltage Rating
500V
External Diameter
2.5mm
Product Range
OLFLEX Wire MS 1 Series
Jacket Color
Dark Blue
No. of Max Strands x Strand Size
-
Reel Length (Metric)
100m
Conductor Area CSA
0.5mm²
Conductor Material
Tinned Copper
Approval Specification
CSA AWM I A/B, UL 1569, UL 1007
SVHC
No SVHC (25-Jun-2025)
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
