
Need more?
| Quantity | Price |
|---|---|
| 1+ | $106.640 |
| 10+ | $95.760 |
| 50+ | $89.720 |
| 100+ | $84.430 |
Product Information
Product Overview
The 4160302 is a 100m Wiring Cable with fine-wired core of tinned copper conductor strands according to IEC 60228 resp. VDE 0295, class 5, UL 758 and CSA 22.2 standards, blue PVC jacket and 18AWG wire. This multi-standard SC 2.1 wiring cable is designed for internal wiring of devices, control cabinet wiring as well as for installation in protective tubes, applicable within the scope of the UL, Canadian or European standard specifications. This multi-standard SC 2.1 wiring cable is especially qualified for wiring in industrial machines in accordance with NFPA 79. For used in the most important global markets.
- Easier storage increases cost-effectiveness of production process
- Works with "Conductor end sleeves XL, insulated"
- Special PVC-based core insulation
- Flame-retardant according IEC 60332-1-2 and UL VW1/CSA FT1 standards
- Oil-resistant
Applications
Industrial, Automation & Process Control
Technical Specifications
PVC
18AWG
100m
70°C
600V
2.9mm
MULTI-STANDARD SC 2.1 Series
Blue
-
328ft
1mm²
Tinned Copper
-
No SVHC (25-Jun-2025)
Technical Docs (2)
Alternatives for 4160302
3 Products Found
Associated Products
6 Products Found
Legislation and Environmental
RoHS
RoHS
Product Compliance Certificate
