Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerLAPP
Manufacturer Part No4126003SCopy
Manufacturer Standard Lead Time8 weeks
Newark Part No.38Y7259
Product RangeLiY Series
Your Part Number
5 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 8pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $75.370 |
| 5+ | $73.960 |
| 10+ | $72.540 |
| 25+ | $71.140 |
Price for:Reel of 250
Minimum: 1
Multiple: 1
$75.37
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerLAPP
Manufacturer Part No4126003SCopy
Manufacturer Standard Lead Time8 weeks
Newark Part No.38Y7259
Product RangeLiY Series
Technical Datasheet
Jacket MaterialPVC
Jacket ColorBrown
Wire Gauge24AWG
No. of Max Strands x Strand Size14 x 0.15mm
Reel Length (Metric)250m
Reel Length (Imperial)820ft
Operating Temperature Max70°C
Conductor Area CSA0.25mm²
Voltage Rating900V
Conductor MaterialCopper
Approval Specification-
Product RangeLiY Series
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Jacket Material
PVC
Wire Gauge
24AWG
Reel Length (Metric)
250m
Operating Temperature Max
70°C
Voltage Rating
900V
Approval Specification
-
SVHC
No SVHC (25-Jun-2025)
Jacket Color
Brown
No. of Max Strands x Strand Size
14 x 0.15mm
Reel Length (Imperial)
820ft
Conductor Area CSA
0.25mm²
Conductor Material
Copper
Product Range
LiY Series
Technical Docs (2)
Associated Products
4 Products Found
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
