Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerLAPP
Manufacturer Part No4125104SCopy
Manufacturer Standard Lead Time9 weeks
Newark Part No.38Y7257
Product RangeLiY Series
Your Part Number
7 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 8pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $60.530 |
| 5+ | $57.670 |
| 10+ | $55.110 |
| 25+ | $52.820 |
| 50+ | $50.540 |
| 100+ | $48.540 |
Price for:Reel of 500
Minimum: 1
Multiple: 1
$60.53
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerLAPP
Manufacturer Part No4125104SCopy
Manufacturer Standard Lead Time9 weeks
Newark Part No.38Y7257
Product RangeLiY Series
Technical Datasheet
Jacket MaterialPVC
Jacket ColorRed
Wire Gauge26AWG
No. of Max Strands x Strand Size18 x 0.1mm
Reel Length (Metric)500m
Reel Length (Imperial)1640ft
Operating Temperature Max70°C
Conductor Area CSA0.14mm²
Voltage Rating500V
Conductor MaterialCopper
External Diameter1.1mm
Approval Specification-
Product RangeLiY Series
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Jacket Material
PVC
Wire Gauge
26AWG
Reel Length (Metric)
500m
Operating Temperature Max
70°C
Voltage Rating
500V
External Diameter
1.1mm
Product Range
LiY Series
Jacket Color
Red
No. of Max Strands x Strand Size
18 x 0.1mm
Reel Length (Imperial)
1640ft
Conductor Area CSA
0.14mm²
Conductor Material
Copper
Approval Specification
-
SVHC
No SVHC (25-Jun-2025)
Technical Docs (3)
Alternatives for 4125104S
1 Product Found
Associated Products
1 Product Found
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
