Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerLAPP
Manufacturer Part No381167153
Newark Part No.47AM8261
Product RangeEPIC Series
Your Part Number
100 In Stock
Need more?
Same day shipping
Order before 8pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $14.580 |
| 5+ | $13.740 |
| 10+ | $12.110 |
| 25+ | $10.830 |
| 50+ | $10.120 |
| 100+ | $9.600 |
| 250+ | $9.090 |
Price for:Each
Minimum: 1
Multiple: 1
$14.58
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerLAPP
Manufacturer Part No381167153
Newark Part No.47AM8261
Product RangeEPIC Series
Technical Datasheet
Product RangeEPIC Series
Voltage Rating1kVDC
Current Rating120A
Connector MountingFlange Mount
Contact Termination TypeScrew
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Product Range
EPIC Series
Voltage Rating
1kVDC
Connector Mounting
Flange Mount
SVHC
No SVHC (25-Jun-2025)
Gender
Plug
Current Rating
120A
Contact Termination Type
Screw
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
