Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerLAPP
Manufacturer Part No381166834Copy
Manufacturer Standard Lead Time11 weeks
Newark Part No.47AM3248
Product RangeEPIC HBE Series
Also Known AsH-BE 006 FQL
Your Part Number
3 In Stock
Need more?
FREE Standard Delivery
on orders over $150
Priority Delivery available
order before 8pm EST
| Quantity | Price |
|---|---|
| 1+ | $15.430 |
| 5+ | $14.550 |
| 10+ | $12.820 |
| 25+ | $11.470 |
| 50+ | $10.710 |
| 100+ | $10.170 |
| 250+ | $9.620 |
Price for:Each
Minimum: 1
Multiple: 1
$15.43
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerLAPP
Manufacturer Part No381166834Copy
Manufacturer Standard Lead Time11 weeks
Newark Part No.47AM3248
Product RangeEPIC HBE Series
Also Known AsH-BE 006 FQL
Technical Datasheet
Product RangeEPIC HBE Series
Heavy Duty Connector TypeInsert
No. of Contacts6+PE Contacts
Rectangular Shell Size6B
Heavy Duty Contact TypePush In Socket
Current Rating16A
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Product Range
EPIC HBE Series
No. of Contacts
6+PE Contacts
Gender
Receptacle
Current Rating
16A
Heavy Duty Connector Type
Insert
Rectangular Shell Size
6B
Heavy Duty Contact Type
Push In Socket
SVHC
No SVHC (25-Jun-2025)
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
