Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerLAPP
Manufacturer Part No38102504
Newark Part No.09X1340
Product RangeLiY Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 14 week(s)
| Quantity | Price |
|---|---|
| 1+ | $244.280 |
| 5+ | $240.400 |
Price for:Each
Minimum: 1
Multiple: 1
$244.28
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerLAPP
Manufacturer Part No38102504
Newark Part No.09X1340
Product RangeLiY Series
Technical Datasheet
Cable Length - Imperial33ft
Cable Length - Metric10m
Product RangeLiY Series
Jacket ColorBlack
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Cable Length - Imperial
33ft
Product Range
LiY Series
SVHC
No SVHC (25-Jun-2025)
Cable Length - Metric
10m
Jacket Color
Black
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
