Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerLAPP
Manufacturer Part No321005/500Copy
Manufacturer Standard Lead Time10 weeks
Newark Part No.14AN8846
Product RangeOLFLEX POWER IX Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 10 week(s)
Notify me when back in stock
| Quantity | Price |
|---|---|
| 1+ | $6,390.500 |
| 2+ | $6,131.900 |
| 5+ | $5,873.200 |
| 10+ | $5,614.600 |
Price for:Reel of 500
Minimum: 1
Multiple: 1
$6,390.50
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerLAPP
Manufacturer Part No321005/500Copy
Manufacturer Standard Lead Time10 weeks
Newark Part No.14AN8846
Product RangeOLFLEX POWER IX Series
Technical Datasheet
Cable ShieldingUnshielded
No. of Conductors5Conductor
Wire Gauge10AWG
Conductor Area CSA6mm²
Reel Length (Imperial)500ft
Reel Length (Metric)152.4m
Jacket ColorBlack
No. of Max Strands x Strand Size-
Conductor MaterialBare Copper
Jacket MaterialNeoprene
External Diameter20.1mm
Voltage Rating600V
Product RangeOLFLEX POWER IX Series
SVHCNo SVHC (17-Jan-2022)
Technical Specifications
Cable Shielding
Unshielded
Wire Gauge
10AWG
Reel Length (Imperial)
500ft
Jacket Color
Black
Conductor Material
Bare Copper
External Diameter
20.1mm
Product Range
OLFLEX POWER IX Series
No. of Conductors
5Conductor
Conductor Area CSA
6mm²
Reel Length (Metric)
152.4m
No. of Max Strands x Strand Size
-
Jacket Material
Neoprene
Voltage Rating
600V
SVHC
No SVHC (17-Jan-2022)
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (17-Jan-2022)
Download Product Compliance Certificate
Product Compliance Certificate
