Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerLAPP
Manufacturer Part No302403STPCopy
Newark Part No.26AM7294
Product RangeUNITRONIC 300 STP Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 15 week(s)
| Quantity | Price |
|---|---|
| 1+ | $2,629.200 |
| 500+ | $2,132.900 |
| 1000+ | $1,760.600 |
| 2500+ | $1,512.500 |
| 5000+ | $1,264.300 |
Price for:Spool of 500
Minimum: 1
Multiple: 1
$2,629.20
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerLAPP
Manufacturer Part No302403STPCopy
Newark Part No.26AM7294
Product RangeUNITRONIC 300 STP Series
Technical Datasheet
Cable ShieldingShielded
No. of Pairs3 Pair
Wire Gauge24AWG
Conductor Area CSA0.24mm²
Reel Length (Imperial)500ft
Reel Length (Metric)152.4m
Jacket ColorGray
No. of Max Strands x Strand Size-
Voltage Rating300VAC
Jacket MaterialPVC
Conductor MaterialTinned Copper
External Diameter6.8mm
Product RangeUNITRONIC 300 STP Series
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Cable Shielding
Shielded
Wire Gauge
24AWG
Reel Length (Imperial)
500ft
Jacket Color
Gray
Voltage Rating
300VAC
Conductor Material
Tinned Copper
Product Range
UNITRONIC 300 STP Series
No. of Pairs
3 Pair
Conductor Area CSA
0.24mm²
Reel Length (Metric)
152.4m
No. of Max Strands x Strand Size
-
Jacket Material
PVC
External Diameter
6.8mm
SVHC
No SVHC (25-Jun-2025)
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
