Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerLAPP
Manufacturer Part No2170342Copy
Manufacturer Standard Lead Time9 weeks
Newark Part No.26AM7283
Product RangeUNITRONIC BUS DeviceNet Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 9 week(s)
| Quantity | Price |
|---|---|
| 1+ | $7,636.200 |
| 500+ | $6,277.600 |
| 1000+ | $5,938.000 |
| 2500+ | $5,598.200 |
| 5000+ | $5,258.600 |
Price for:Spool of 1000
Minimum: 1
Multiple: 1
$7,636.20
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerLAPP
Manufacturer Part No2170342Copy
Manufacturer Standard Lead Time9 weeks
Newark Part No.26AM7283
Product RangeUNITRONIC BUS DeviceNet Series
Technical Datasheet
Cable ShieldingScreened
No. of Pairs2 Pair
Wire Gauge18AWG
Conductor Area CSA-
Reel Length (Imperial)164ft
Reel Length (Metric)50m
Jacket ColorViolet
No. of Max Strands x Strand Size19 x 0.254mm
Voltage Rating300V
Jacket MaterialPVC
Conductor MaterialTinned Copper
External Diameter12.2mm
Product RangeUNITRONIC BUS DeviceNet Series
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Cable Shielding
Screened
Wire Gauge
18AWG
Reel Length (Imperial)
164ft
Jacket Color
Violet
Voltage Rating
300V
Conductor Material
Tinned Copper
Product Range
UNITRONIC BUS DeviceNet Series
No. of Pairs
2 Pair
Conductor Area CSA
-
Reel Length (Metric)
50m
No. of Max Strands x Strand Size
19 x 0.254mm
Jacket Material
PVC
External Diameter
12.2mm
SVHC
No SVHC (25-Jun-2025)
Technical Docs (1)
Associated Products
5 Products Found
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
