Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerLAPP
Manufacturer Part No2170299Copy
Manufacturer Standard Lead Time6 weeks
Newark Part No.78AH6806
Product RangeETHERLINE Series
Your Part Number
1 In Stock
Need more?
FREE Standard Delivery
on orders over $150
Priority Delivery available
order before 8pm EST
| Quantity | Price |
|---|---|
| 1+ | $1,201.990 |
| 5+ | $1,121.410 |
| 10+ | $1,094.550 |
Price for:Spool of 500
Minimum: 1
Multiple: 1
$1,201.99
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerLAPP
Manufacturer Part No2170299Copy
Manufacturer Standard Lead Time6 weeks
Newark Part No.78AH6806
Product RangeETHERLINE Series
Technical Datasheet
Cable ShieldingShielded
No. of Conductors8Conductor
Wire Gauge26AWG
Conductor Area CSA-
Reel Length (Imperial)500ft
Reel Length (Metric)152.4m
Jacket ColorTeal
No. of Max Strands x Strand Size-
Conductor MaterialCopper
Jacket MaterialLSZH
External Diameter6.1mm
Voltage Rating125V
Product RangeETHERLINE Series
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Cable Shielding
Shielded
Wire Gauge
26AWG
Reel Length (Imperial)
500ft
Jacket Color
Teal
Conductor Material
Copper
External Diameter
6.1mm
Product Range
ETHERLINE Series
No. of Conductors
8Conductor
Conductor Area CSA
-
Reel Length (Metric)
152.4m
No. of Max Strands x Strand Size
-
Jacket Material
LSZH
Voltage Rating
125V
SVHC
No SVHC (25-Jun-2025)
Technical Docs (1)
Alternatives for 2170299
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
