Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerLAPP
Manufacturer Part No2170240Copy
Manufacturer Standard Lead Time10 weeks
Newark Part No.50AC7751
Product RangeUNITRONIC BUS EIB/KNX Series
Your Part Number
5 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 8pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $220.400 |
| 5+ | $216.250 |
| 10+ | $212.100 |
| 25+ | $207.960 |
Price for:Reel of 100
Minimum: 1
Multiple: 1
$220.40
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerLAPP
Manufacturer Part No2170240Copy
Manufacturer Standard Lead Time10 weeks
Newark Part No.50AC7751
Product RangeUNITRONIC BUS EIB/KNX Series
Technical Datasheet
Cable ShieldingScreened
No. of Pairs2 Pair
Wire Gauge-
Conductor Area CSA0.8mm²
Reel Length (Imperial)328ft
Reel Length (Metric)100m
Jacket ColorGreen
No. of Max Strands x Strand SizeSolid
Voltage Rating250V
Jacket MaterialPVC
Conductor MaterialCopper
External Diameter6.6mm
Product RangeUNITRONIC BUS EIB/KNX Series
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Cable Shielding
Screened
Wire Gauge
-
Reel Length (Imperial)
328ft
Jacket Color
Green
Voltage Rating
250V
Conductor Material
Copper
Product Range
UNITRONIC BUS EIB/KNX Series
No. of Pairs
2 Pair
Conductor Area CSA
0.8mm²
Reel Length (Metric)
100m
No. of Max Strands x Strand Size
Solid
Jacket Material
PVC
External Diameter
6.6mm
SVHC
No SVHC (25-Jun-2025)
Technical Docs (2)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
