Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerLAPP
Manufacturer Part No2170143Copy
Manufacturer Standard Lead Time11 weeks
Newark Part No.04X9601
Your Part Number
12 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 8pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $4.290 |
| 10+ | $4.150 |
| 25+ | $4.010 |
| 50+ | $3.740 |
Price for:1 Meter
Minimum: 1
Multiple: 1
$4.29
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerLAPP
Manufacturer Part No2170143Copy
Manufacturer Standard Lead Time11 weeks
Newark Part No.04X9601
Technical Datasheet
Cable ShieldingScreened
LAN CategoryCat6a
Wire Gauge23AWG
Conductor Area CSA0.255mm²
Reel Length (Imperial)-
Reel Length (Metric)-
No. of Pairs4 Pair
Jacket ColorGrey
No. of Max Strands x Strand Size23 x 1AWG
Voltage Rating-
Jacket MaterialPVC
Conductor MaterialCopper
External Diameter7.1mm
Product Range-
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Cable Shielding
Screened
Wire Gauge
23AWG
Reel Length (Imperial)
-
No. of Pairs
4 Pair
No. of Max Strands x Strand Size
23 x 1AWG
Jacket Material
PVC
External Diameter
7.1mm
SVHC
No SVHC (25-Jun-2025)
LAN Category
Cat6a
Conductor Area CSA
0.255mm²
Reel Length (Metric)
-
Jacket Color
Grey
Voltage Rating
-
Conductor Material
Copper
Product Range
-
Technical Docs (2)
Alternatives for 2170143
1 Product Found
Associated Products
5 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
