Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerLAPP
Manufacturer Part No11285300Copy
Manufacturer Standard Lead Time11 weeks
Newark Part No.47AM3047
Product RangeEPIC HDD Series
Also Known AsH-DD 108 SCM 1-108 MALE INSERT
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 11 week(s)
| Quantity | Price |
|---|---|
| 5+ | $53.310 |
| 25+ | $50.880 |
| 50+ | $49.520 |
| 100+ | $47.900 |
| 250+ | $46.280 |
Price for:Each
Minimum: 1
Multiple: 1
--
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerLAPP
Manufacturer Part No11285300Copy
Manufacturer Standard Lead Time11 weeks
Newark Part No.47AM3047
Product RangeEPIC HDD Series
Also Known AsH-DD 108 SCM 1-108 MALE INSERT
Technical Datasheet
Product RangeEPIC HDD Series
Heavy Duty Connector TypeInsert
No. of Contacts108+PE Contacts
Rectangular Shell Size24B
Heavy Duty Contact TypeCrimp Pin
Current Rating10A
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Product Range
EPIC HDD Series
No. of Contacts
108+PE Contacts
Gender
Plug
Current Rating
10A
Heavy Duty Connector Type
Insert
Rectangular Shell Size
24B
Heavy Duty Contact Type
Crimp Pin
SVHC
No SVHC (25-Jun-2025)
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
