Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerLAPP
Manufacturer Part No11260000Copy
Manufacturer Standard Lead Time12 weeks
Newark Part No.47AM3029
Product RangeEPIC HD Series
Also Known AsH-D 25 SCG MALE INSERT (A)
Your Part Number
6 In Stock
Need more?
FREE Standard Delivery
on orders over $150
Priority Delivery available
order before 8pm EST
| Quantity | Price |
|---|---|
| 1+ | $25.770 |
| 5+ | $23.840 |
| 10+ | $21.900 |
Price for:Each
Minimum: 1
Multiple: 1
$25.77
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerLAPP
Manufacturer Part No11260000Copy
Manufacturer Standard Lead Time12 weeks
Newark Part No.47AM3029
Product RangeEPIC HD Series
Also Known AsH-D 25 SCG MALE INSERT (A)
Technical Datasheet
Product RangeEPIC HD Series
Heavy Duty Connector TypeInsert
No. of Contacts25+PE Contacts
Rectangular Shell Size16A
Heavy Duty Contact TypeCrimp Pin
Current Rating10A
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Product Range
EPIC HD Series
No. of Contacts
25+PE Contacts
Gender
Plug
Current Rating
10A
Heavy Duty Connector Type
Insert
Rectangular Shell Size
16A
Heavy Duty Contact Type
Crimp Pin
SVHC
No SVHC (25-Jun-2025)
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
