Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerLAPP
Manufacturer Part No11230500
Newark Part No.47AM3007
Product RangeEPIC H-D 1.6 Series
Also Known AsH-D BCBG AU 0.14-0.5 2000 LEFT
Your Part Number
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 12 week(s)
| Quantity | Price |
|---|---|
| 1+ | $1,620.170 |
| 3+ | $1,558.640 |
| 5+ | $1,527.880 |
| 10+ | $1,497.120 |
| 25+ | $1,445.850 |
Price for:Each
Minimum: 1
Multiple: 1
$1,620.17
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerLAPP
Manufacturer Part No11230500
Newark Part No.47AM3007
Product RangeEPIC H-D 1.6 Series
Also Known AsH-D BCBG AU 0.14-0.5 2000 LEFT
Technical Datasheet
Product RangeEPIC H-D 1.6 Series
Contact GenderSocket
Wire Size AWG Max20AWG
Contact Termination TypeCrimp
Current Rating-
Contact MaterialBrass
Contact PlatingGold Plated Contacts
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Product Range
EPIC H-D 1.6 Series
Wire Size AWG Max
20AWG
Current Rating
-
Contact Plating
Gold Plated Contacts
Contact Gender
Socket
Contact Termination Type
Crimp
Contact Material
Brass
SVHC
No SVHC (25-Jun-2025)
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate