Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerLAPP
Manufacturer Part No11195100
Newark Part No.47AM2956
Product RangeEPIC H-BE 2.5 Series
Also Known AsH-BE BCEM AG 0.75-1.0 FEMALE CONT (100)
Your Part Number
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 11 week(s)
| Quantity | Price |
|---|---|
| 1+ | $1.010 |
| 100+ | $0.775 |
| 250+ | $0.701 |
| 500+ | $0.633 |
| 1000+ | $0.583 |
Price for:Each
Minimum: 1
Multiple: 1
$1.01
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerLAPP
Manufacturer Part No11195100
Newark Part No.47AM2956
Product RangeEPIC H-BE 2.5 Series
Also Known AsH-BE BCEM AG 0.75-1.0 FEMALE CONT (100)
Technical Datasheet
Product RangeEPIC H-BE 2.5 Series
Contact GenderSocket
Wire Size AWG Max17AWG
Contact Termination TypeCrimp
Current Rating-
Contact MaterialBrass
Contact PlatingSilver Plated Contacts
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Product Range
EPIC H-BE 2.5 Series
Wire Size AWG Max
17AWG
Current Rating
-
Contact Plating
Silver Plated Contacts
Contact Gender
Socket
Contact Termination Type
Crimp
Contact Material
Brass
SVHC
No SVHC (25-Jun-2025)
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate