Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerLAPP
Manufacturer Part No1026519Copy
Newark Part No.26AM7209
Product RangeOLFLEX CHAIN 90 P Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 10 week(s)
| Quantity | Price |
|---|---|
| 1+ | $1,471.140 |
| 3+ | $1,402.310 |
| 5+ | $1,359.300 |
| 10+ | $1,307.680 |
| 25+ | $1,281.870 |
Price for:Spool of 328
Minimum: 1
Multiple: 1
$1,471.14
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerLAPP
Manufacturer Part No1026519Copy
Newark Part No.26AM7209
Product RangeOLFLEX CHAIN 90 P Series
Technical Datasheet
Cable & Wire Type-
Jacket MaterialTPE
Jacket ColorGreen, Yellow
Wire Gauge10AWG
No. of Max Strands x Strand Size-
Reel Length (Imperial)328ft
Reel Length (Metric)100m
Operating Temperature Max80°C
Conductor Area CSA6mm²
Voltage Rating1kV
Conductor MaterialCopper
External Diameter7.7mm
Approval SpecificationUL AWM 11624
Product RangeOLFLEX CHAIN 90 P Series
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Cable & Wire Type
-
Jacket Color
Green, Yellow
No. of Max Strands x Strand Size
-
Reel Length (Metric)
100m
Conductor Area CSA
6mm²
Conductor Material
Copper
Approval Specification
UL AWM 11624
SVHC
No SVHC (25-Jun-2025)
Jacket Material
TPE
Wire Gauge
10AWG
Reel Length (Imperial)
328ft
Operating Temperature Max
80°C
Voltage Rating
1kV
External Diameter
7.7mm
Product Range
OLFLEX CHAIN 90 P Series
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
