Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerLAPP
Manufacturer Part No10184400
Newark Part No.48AM1255
Product RangeEPIC H-EE Series
Also Known AsH-EE 32 SCM MALE INSERT 1-32
Your Part Number
5 In Stock
Need more?
Same day shipping
Order before 8pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $56.230 |
| 5+ | $53.700 |
| 10+ | $52.320 |
| 25+ | $46.300 |
| 50+ | $42.570 |
| 100+ | $40.290 |
| 250+ | $38.870 |
Price for:Each
Minimum: 1
Multiple: 1
$56.23
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerLAPP
Manufacturer Part No10184400
Newark Part No.48AM1255
Product RangeEPIC H-EE Series
Also Known AsH-EE 32 SCM MALE INSERT 1-32
Technical Datasheet
Product RangeEPIC H-EE Series
Heavy Duty Connector TypeInsert
No. of Contacts32+PE Contacts
Rectangular Shell Size16B
Heavy Duty Contact TypeCrimp Pin
Current Rating16A
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Product Range
EPIC H-EE Series
No. of Contacts
32+PE Contacts
Gender
Plug
Current Rating
16A
Heavy Duty Connector Type
Insert
Rectangular Shell Size
16B
Heavy Duty Contact Type
Crimp Pin
SVHC
No SVHC (25-Jun-2025)
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
