Print Page
Product Information
ManufacturerLAPP
Manufacturer Part No10.1950Copy
Newark Part No.98K5116
Product RangeHBE
Technical Datasheet
Product RangeHBE
Heavy Duty Connector TypeInsert
No. of Contacts16Contacts
No. of Contacts16 Contacts
Rectangular Shell Size16B
Heavy Duty Contact TypeScrew Socket
Current Rating16A
Wire Size AWG Max14AWG
Wire Size AWG Min20AWG
Contact MaterialCopper Alloy
Contact PlatingSilver Plated Contacts
SVHCNo SVHC (25-Jun-2025)
Product Overview
The 10.1950 is a 16-contact Standard Insert with screw termination and female hard silver plated copper alloy contacts. The EPIC® H-BE series is suitable for applications that require a reliable connection when working with high voltages and currents. The EPIC® H-BE 16 BS proven standard insert for easy assembly.
- Wire protection
- 8mm Stripping length
- <lt/>2mΩ Contact resistance
Applications
Industrial, Lighting
Technical Specifications
Product Range
HBE
No. of Contacts
16Contacts
Rectangular Shell Size
16B
Heavy Duty Contact Type
Screw Socket
Wire Size AWG Max
14AWG
Contact Material
Copper Alloy
SVHC
No SVHC (25-Jun-2025)
Heavy Duty Connector Type
Insert
No. of Contacts
16 Contacts
Gender
Receptacle
Current Rating
16A
Wire Size AWG Min
20AWG
Contact Plating
Silver Plated Contacts
Technical Docs (1)
Associated Products
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate

