Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerLAPP
Manufacturer Part No0091300Copy
Manufacturer Standard Lead Time13 weeks
Newark Part No.15P6085
Product RangeOLFLEX HEAT 260 MC Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 13 week(s)
| Quantity | Price |
|---|---|
| 1+ | $442.370 |
| 5+ | $434.210 |
| 10+ | $426.050 |
| 25+ | $417.890 |
Price for:Each
Minimum: 1
Multiple: 1
$442.37
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerLAPP
Manufacturer Part No0091300Copy
Manufacturer Standard Lead Time13 weeks
Newark Part No.15P6085
Product RangeOLFLEX HEAT 260 MC Series
Cable ShieldingUnscreened
No. of Conductors2Conductor
Wire Gauge21AWG
Conductor Area CSA0.5mm²
Reel Length (Imperial)164ft
Reel Length (Metric)50m
Jacket ColorBlack
No. of Max Strands x Strand Size2 x 0.5mm²
Conductor MaterialCopper
Jacket MaterialPTFE
External Diameter3.9mm
Voltage Rating500V
Product RangeOLFLEX HEAT 260 MC Series
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Cable Shielding
Unscreened
Wire Gauge
21AWG
Reel Length (Imperial)
164ft
Jacket Color
Black
Conductor Material
Copper
External Diameter
3.9mm
Product Range
OLFLEX HEAT 260 MC Series
No. of Conductors
2Conductor
Conductor Area CSA
0.5mm²
Reel Length (Metric)
50m
No. of Max Strands x Strand Size
2 x 0.5mm²
Jacket Material
PTFE
Voltage Rating
500V
SVHC
No SVHC (25-Jun-2025)
Alternatives for 0091300
1 Product Found
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
