Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerLAPP
Manufacturer Part No0046008
Newark Part No.74M8467
Product RangeOLFLEX HEAT 180 SiHF Series
Your Part Number
61 In Stock
Need more?
Delivery in 2-4 Business Days(UK stock)
Order before 9pm EST standard shipping
Product Information
ManufacturerLAPP
Manufacturer Part No0046008
Newark Part No.74M8467
Product RangeOLFLEX HEAT 180 SiHF Series
Cable ShieldingUnscreened
No. of Conductors3Conductor
Wire Gauge18AWG
Conductor Area CSA1mm²
Reel Length (Imperial)164ft
Reel Length (Metric)50m
Jacket ColorRed
No. of Max Strands x Strand Size32 x 0.2mm
Conductor MaterialCopper
Jacket MaterialSilicone Rubber
External Diameter7mm
Voltage Rating500V
Product RangeOLFLEX HEAT 180 SiHF Series
SVHCNo SVHC (25-Jun-2025)
Product Overview
The 0046008 is a 3-conductor Unshielded Cable with 18AWG fine strands of tinned copper conductors and silicone based core insulation. This multi-conductor cable comes with cores twisted in layers and red-brown silicone based outer sheath. This cable features good flexibility ease the installation where space is limited, possess still insulating properties after combustion due to remaining SiO2 ash on the conductor.
- Halogen-free and flame-retardant (IEC 60332-1-2)
- Reduced smoke density
- Resistant against a multitude of oils, alcohols, vegetable and animal fats and chemical media
Applications
Industrial, Motor Drive & Control, Lighting, HVAC
Technical Specifications
Cable Shielding
Unscreened
Wire Gauge
18AWG
Reel Length (Imperial)
164ft
Jacket Color
Red
Conductor Material
Copper
External Diameter
7mm
Product Range
OLFLEX HEAT 180 SiHF Series
No. of Conductors
3Conductor
Conductor Area CSA
1mm²
Reel Length (Metric)
50m
No. of Max Strands x Strand Size
32 x 0.2mm
Jacket Material
Silicone Rubber
Voltage Rating
500V
SVHC
No SVHC (25-Jun-2025)
Associated Products
5 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate