Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerLAPP
Manufacturer Part No0036427Copy
Newark Part No.24M9574
Product RangeOLFLEX SERVO 2YSLCY-JB Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 16 week(s)
| Quantity | Price |
|---|---|
| 1+ | $26.730 |
| 5+ | $25.880 |
| 10+ | $24.170 |
| 25+ | $23.300 |
Price for:1 Meter
Minimum: 1
Multiple: 1
$26.73
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerLAPP
Manufacturer Part No0036427Copy
Newark Part No.24M9574
Product RangeOLFLEX SERVO 2YSLCY-JB Series
Technical Datasheet
Cable ShieldingScreened
No. of Conductors4Conductor
Wire Gauge12AWG
Conductor Area CSA4mm²
Reel Length (Imperial)-
Reel Length (Metric)-
Jacket ColorTransparent
No. of Max Strands x Strand Size56 x 0.3mm
Conductor MaterialCopper
Jacket MaterialPVC
External Diameter15.2mm
Voltage Rating1kV
Product RangeOLFLEX SERVO 2YSLCY-JB Series
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Cable Shielding
Screened
Wire Gauge
12AWG
Reel Length (Imperial)
-
Jacket Color
Transparent
Conductor Material
Copper
External Diameter
15.2mm
Product Range
OLFLEX SERVO 2YSLCY-JB Series
No. of Conductors
4Conductor
Conductor Area CSA
4mm²
Reel Length (Metric)
-
No. of Max Strands x Strand Size
56 x 0.3mm
Jacket Material
PVC
Voltage Rating
1kV
SVHC
No SVHC (25-Jun-2025)
Technical Docs (2)
Associated Products
5 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
