Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerLAPP
Manufacturer Part No0036426Copy
Manufacturer Standard Lead Time8 weeks
Newark Part No.24M9573
Product RangeOLFLEX SERVO 2YSLCY-JB Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 8 week(s)
| Quantity | Price |
|---|---|
| 1+ | $487.530 |
| 5+ | $478.610 |
| 10+ | $469.690 |
| 25+ | $460.780 |
Price for:Each
Minimum: 1
Multiple: 1
$487.53
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerLAPP
Manufacturer Part No0036426Copy
Manufacturer Standard Lead Time8 weeks
Newark Part No.24M9573
Product RangeOLFLEX SERVO 2YSLCY-JB Series
Technical Datasheet
Cable ShieldingScreened
No. of Conductors4Conductor
Wire Gauge14AWG
Conductor Area CSA2.5mm²
Reel Length (Imperial)164ft
Reel Length (Metric)50m
Jacket ColorTransparent
No. of Max Strands x Strand Size50 x 0.25mm
Conductor MaterialCopper
Jacket MaterialPVC
External Diameter13.1mm
Voltage Rating1kV
Product RangeOLFLEX SERVO 2YSLCY-JB Series
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Cable Shielding
Screened
Wire Gauge
14AWG
Reel Length (Imperial)
164ft
Jacket Color
Transparent
Conductor Material
Copper
External Diameter
13.1mm
Product Range
OLFLEX SERVO 2YSLCY-JB Series
No. of Conductors
4Conductor
Conductor Area CSA
2.5mm²
Reel Length (Metric)
50m
No. of Max Strands x Strand Size
50 x 0.25mm
Jacket Material
PVC
Voltage Rating
1kV
SVHC
No SVHC (25-Jun-2025)
Technical Docs (1)
Alternatives for 0036426
1 Product Found
Associated Products
5 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
