Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerLAPP
Manufacturer Part No0030912.Copy
Manufacturer Standard Lead Time8 weeks
Newark Part No.50AC7491
Product RangeUNITRONIC FD CP (TP) plus
Your Part Number
1 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 8pm EST standard shipping
Available in quantity shown
| Quantity | Price |
|---|---|
| 1+ | $351.050 |
| 10+ | $315.530 |
| 50+ | $295.790 |
| 100+ | $278.530 |
Price for:Reel of 50
Minimum: 1
Multiple: 1
$351.05
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerLAPP
Manufacturer Part No0030912.Copy
Manufacturer Standard Lead Time8 weeks
Newark Part No.50AC7491
Product RangeUNITRONIC FD CP (TP) plus
Technical Datasheet
Cable ShieldingScreened
No. of Pairs4 Pair
Wire Gauge-
Conductor Area CSA0.14mm²
Reel Length (Imperial)164ft
Reel Length (Metric)50m
Jacket ColorGrey
No. of Max Strands x Strand Size-
Voltage Rating250V
Jacket MaterialPU
Conductor MaterialCopper
External Diameter6.7mm
Product RangeUNITRONIC FD CP (TP) plus
SVHCNo SVHC (17-Jan-2022)
Technical Specifications
Cable Shielding
Screened
Wire Gauge
-
Reel Length (Imperial)
164ft
Jacket Color
Grey
Voltage Rating
250V
Conductor Material
Copper
Product Range
UNITRONIC FD CP (TP) plus
No. of Pairs
4 Pair
Conductor Area CSA
0.14mm²
Reel Length (Metric)
50m
No. of Max Strands x Strand Size
-
Jacket Material
PU
External Diameter
6.7mm
SVHC
No SVHC (17-Jan-2022)
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (17-Jan-2022)
Download Product Compliance Certificate
Product Compliance Certificate
