Print Page
Image is for illustrative purposes only. Please refer to product description.

| Manufacturer | LAPP |
|---|---|
| Manufacturer Part No | 0028404Copy |
| Manufacturer Standard Lead Time | 8 weeks |
| Newark Part No. | 63AK7157 |
| Product Range | UNITRONIC LiYY Series |
| Your Part Number | |
| Technical Datasheet |
19 In Stock
1,100 more incoming. You can reserve stock now
Delivery in 4-6 Business Days(UK stock)
Order before 8pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $114.600 |
| 5+ | $110.230 |
| 10+ | $102.530 |
| 25+ | $100.480 |
| 50+ | $98.430 |
Price for:Reel of 328
Minimum: 1
Multiple: 1
$114.60
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
| Manufacturer | LAPP |
|---|---|
| Manufacturer Part No | 0028404Copy |
| Manufacturer Standard Lead Time | 8 weeks |
| Newark Part No. | 63AK7157 |
| Product Range | UNITRONIC LiYY Series |
| Technical Datasheet | |
| Cable Shielding | Unscreened |
| No. of Conductors | 4Conductor |
| Wire Gauge | 22AWG |
| Conductor Area CSA | 0.34mm² |
| Reel Length (Imperial) | 328.1ft |
| Reel Length (Metric) | 100m |
| Jacket Color | Grey |
| No. of Max Strands x Strand Size | 7 x 0.25mm |
| Conductor Material | Copper |
| Jacket Material | PVC |
| External Diameter | 4.8mm |
| Voltage Rating | 500V |
| Product Range | UNITRONIC LiYY Series |
| SVHC | No SVHC (25-Jun-2025) |
Technical Specifications
| Cable Shielding | Unscreened |
|---|---|
| Wire Gauge | 22AWG |
| Reel Length (Imperial) | 328.1ft |
| Jacket Color | Grey |
| Conductor Material | Copper |
| External Diameter | 4.8mm |
| Product Range | UNITRONIC LiYY Series |
| No. of Conductors | 4Conductor |
|---|---|
| Conductor Area CSA | 0.34mm² |
| Reel Length (Metric) | 100m |
| No. of Max Strands x Strand Size | 7 x 0.25mm |
| Jacket Material | PVC |
| Voltage Rating | 500V |
| SVHC | No SVHC (25-Jun-2025) |
Technical Docs (1)
Alternatives for 0028404
1 Product Found
Legislation and Environmental
| US ECCN: | EAR99 |
|---|---|
| EU ECCN: | Unknown |
| RoHS Compliant: | Yes RoHS |
| RoHS Phthalates Compliant: | Yes RoHS |
| SVHC: | No SVHC (25-Jun-2025) |
| Download Product Compliance Certificate | Product Compliance Certificate |
| Proposition 65 |
