Print Page
Image is for illustrative purposes only. Please refer to product description.
| Manufacturer | LAPP |
|---|---|
| Manufacturer Part No | 0028207Copy |
| Manufacturer Standard Lead Time | 8 weeks |
| Newark Part No. | 50AC7469 |
| Product Range | UNITRONIC LiYY Series |
| Your Part Number | |
| Technical Datasheet |
7 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 8pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $84.700 |
| 5+ | $81.480 |
| 10+ | $75.790 |
| 25+ | $74.270 |
| 50+ | $72.760 |
Price for:Reel of 328
Minimum: 1
Multiple: 1
$84.70
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
| Manufacturer | LAPP |
|---|---|
| Manufacturer Part No | 0028207Copy |
| Manufacturer Standard Lead Time | 8 weeks |
| Newark Part No. | 50AC7469 |
| Product Range | UNITRONIC LiYY Series |
| Technical Datasheet | |
| Cable Shielding | Unscreened |
| No. of Conductors | 7Conductor |
| Wire Gauge | - |
| Conductor Area CSA | 0.14mm² |
| Reel Length (Imperial) | 328ft |
| Reel Length (Metric) | 100m |
| Jacket Color | Grey |
| No. of Max Strands x Strand Size | - |
| Conductor Material | Copper |
| Jacket Material | PVC |
| External Diameter | 4.2mm |
| Voltage Rating | 350V |
| Product Range | UNITRONIC LiYY Series |
| SVHC | No SVHC (25-Jun-2025) |
Technical Specifications
| Cable Shielding | Unscreened |
|---|---|
| Wire Gauge | - |
| Reel Length (Imperial) | 328ft |
| Jacket Color | Grey |
| Conductor Material | Copper |
| External Diameter | 4.2mm |
| Product Range | UNITRONIC LiYY Series |
| No. of Conductors | 7Conductor |
|---|---|
| Conductor Area CSA | 0.14mm² |
| Reel Length (Metric) | 100m |
| No. of Max Strands x Strand Size | - |
| Jacket Material | PVC |
| Voltage Rating | 350V |
| SVHC | No SVHC (25-Jun-2025) |
Technical Docs (2)
Legislation and Environmental
| US ECCN: | Unknown |
|---|---|
| EU ECCN: | Unknown |
| RoHS Compliant: | Yes RoHS |
| RoHS Phthalates Compliant: | Yes RoHS |
| SVHC: | No SVHC (25-Jun-2025) |
| Download Product Compliance Certificate | Product Compliance Certificate |
| Proposition 65 |
