Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerLAPP
Manufacturer Part No0028204
Newark Part No.63AK7143
Product RangeUNITRONIC LiYY Series
Your Part Number
11 In Stock
Need more?
Delivery in 2-4 Business Days(UK stock)
Order before 9pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $42.980 |
| 5+ | $40.930 |
| 10+ | $39.090 |
| 25+ | $37.450 |
| 50+ | $35.820 |
| 100+ | $34.380 |
Price for:Spool of 100
Minimum: 1
Multiple: 1
$42.98
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerLAPP
Manufacturer Part No0028204
Newark Part No.63AK7143
Product RangeUNITRONIC LiYY Series
Technical Datasheet
Cable ShieldingUnscreened
No. of Conductors4Conductor
Wire Gauge26AWG
Conductor Area CSA0.14mm²
Reel Length (Imperial)328.1ft
Reel Length (Metric)100m
Jacket ColorGrey
No. of Max Strands x Strand Size18 x 0.1mm
Conductor MaterialCopper
Jacket MaterialPVC
External Diameter65mm
Voltage Rating350V
Product RangeUNITRONIC LiYY Series
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Cable Shielding
Unscreened
Wire Gauge
26AWG
Reel Length (Imperial)
328.1ft
Jacket Color
Grey
Conductor Material
Copper
External Diameter
65mm
Product Range
UNITRONIC LiYY Series
No. of Conductors
4Conductor
Conductor Area CSA
0.14mm²
Reel Length (Metric)
100m
No. of Max Strands x Strand Size
18 x 0.1mm
Jacket Material
PVC
Voltage Rating
350V
SVHC
No SVHC (25-Jun-2025)
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate