Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerLAPP
Manufacturer Part No0027549Copy
Newark Part No.24M9492
Product RangeOLFLEX FD 855 P Series
Your Part Number
4 In Stock
Need more?
Delivery in 2-4 Business Days(UK stock)
Order before 8pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $20.300 |
| 5+ | $19.650 |
| 10+ | $18.350 |
| 25+ | $17.700 |
Price for:1 Meter
Minimum: 1
Multiple: 1
$20.30
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerLAPP
Manufacturer Part No0027549Copy
Newark Part No.24M9492
Product RangeOLFLEX FD 855 P Series
Technical Datasheet
Cable ShieldingUnscreened
No. of Conductors7Conductor
Wire Gauge19AWG
Conductor Area CSA0.75mm²
Reel Length (Imperial)-
Reel Length (Metric)-
Jacket ColorGrey
No. of Max Strands x Strand Size42 x 0.15mm
Conductor MaterialCopper
Jacket MaterialPU
External Diameter9.1mm
Voltage Rating500V
Product RangeOLFLEX FD 855 P Series
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Cable Shielding
Unscreened
Wire Gauge
19AWG
Reel Length (Imperial)
-
Jacket Color
Grey
Conductor Material
Copper
External Diameter
9.1mm
Product Range
OLFLEX FD 855 P Series
No. of Conductors
7Conductor
Conductor Area CSA
0.75mm²
Reel Length (Metric)
-
No. of Max Strands x Strand Size
42 x 0.15mm
Jacket Material
PU
Voltage Rating
500V
SVHC
No SVHC (25-Jun-2025)
Technical Docs (2)
Associated Products
5 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
