Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerLAPP
Manufacturer Part No0027548Copy
Manufacturer Standard Lead Time10 weeks
Newark Part No.24M9490
Product RangeOLFLEX FD 855 P Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 10 week(s)
| Quantity | Price |
|---|---|
| 1+ | $14.380 |
| 5+ | $13.910 |
| 10+ | $12.990 |
| 25+ | $12.530 |
Price for:1 Meter
Minimum: 1
Multiple: 1
$14.38
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerLAPP
Manufacturer Part No0027548Copy
Manufacturer Standard Lead Time10 weeks
Newark Part No.24M9490
Product RangeOLFLEX FD 855 P Series
Technical Datasheet
Cable ShieldingUnscreened
No. of Conductors5Conductor
Wire Gauge19AWG
Conductor Area CSA0.75mm²
Reel Length (Imperial)-
Reel Length (Metric)-
Jacket ColorGrey
No. of Max Strands x Strand Size42 x 0.15mm
Conductor MaterialCopper
Jacket MaterialPU
External Diameter7.6mm
Voltage Rating500V
Product RangeOLFLEX FD 855 P Series
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Cable Shielding
Unscreened
Wire Gauge
19AWG
Reel Length (Imperial)
-
Jacket Color
Grey
Conductor Material
Copper
External Diameter
7.6mm
Product Range
OLFLEX FD 855 P Series
No. of Conductors
5Conductor
Conductor Area CSA
0.75mm²
Reel Length (Metric)
-
No. of Max Strands x Strand Size
42 x 0.15mm
Jacket Material
PU
Voltage Rating
500V
SVHC
No SVHC (25-Jun-2025)
Technical Docs (2)
Associated Products
5 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
