Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerLAPP
Manufacturer Part No0015603Copy
Manufacturer Standard Lead Time8 weeks
Newark Part No.15P6069
Product RangeOLFLEX 150 CY Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 8 week(s)
| Quantity | Price |
|---|---|
| 1+ | $258.420 |
| 5+ | $253.710 |
| 10+ | $248.990 |
| 25+ | $244.290 |
Price for:Each
Minimum: 1
Multiple: 1
$258.42
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerLAPP
Manufacturer Part No0015603Copy
Manufacturer Standard Lead Time8 weeks
Newark Part No.15P6069
Product RangeOLFLEX 150 CY Series
Technical Datasheet
Cable ShieldingScreened
No. of Conductors3Conductor
Wire Gauge19AWG
Conductor Area CSA0.75mm²
Reel Length (Imperial)164ft
Reel Length (Metric)50m
Jacket ColorGrey
No. of Max Strands x Strand Size3 x 0.75mm²
Conductor MaterialCopper
Jacket MaterialPVC
External Diameter8.9mm
Voltage Rating600V
Product RangeOLFLEX 150 CY Series
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Cable Shielding
Screened
Wire Gauge
19AWG
Reel Length (Imperial)
164ft
Jacket Color
Grey
Conductor Material
Copper
External Diameter
8.9mm
Product Range
OLFLEX 150 CY Series
No. of Conductors
3Conductor
Conductor Area CSA
0.75mm²
Reel Length (Metric)
50m
No. of Max Strands x Strand Size
3 x 0.75mm²
Jacket Material
PVC
Voltage Rating
600V
SVHC
No SVHC (25-Jun-2025)
Technical Docs (2)
Alternatives for 0015603
1 Product Found
Associated Products
8 Products Found
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
