Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerLAPP
Manufacturer Part NoC5E001F1Copy
Newark Part No.60AC8565
Product RangeOLFLEX ETHERLINE Series
Your Part Number
16 In Stock
Need more?
Same day shipping
Order before 8pm EST standard shipping
Available in quantity shown
| Quantity | Price | Promotional price |
|---|---|---|
| 1+ | $70.490 | $10.800 |
| 25+ | $67.270 | $10.800 |
| 50+ | $65.480 | $10.800 |
| 100+ | $63.330 | $10.800 |
| 250+ | $61.190 | $10.800 |
Price for:Each
Minimum: 1
Multiple: 1
$10.80
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerLAPP
Manufacturer Part NoC5E001F1Copy
Newark Part No.60AC8565
Product RangeOLFLEX ETHERLINE Series
Technical Datasheet
LAN CategoryCat5e
Cable ConstructionSTP (Shielded Twisted Pair)
Connector to ConnectorRJ45 Plug to RJ45 Plug
Cable Length - Metric1m
Jacket ColorTeal
Cable Length - Imperial3.3ft
Product RangeOLFLEX ETHERLINE Series
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
LAN Category
Cat5e
Connector to Connector
RJ45 Plug to RJ45 Plug
Jacket Color
Teal
Product Range
OLFLEX ETHERLINE Series
Cable Construction
STP (Shielded Twisted Pair)
Cable Length - Metric
1m
Cable Length - Imperial
3.3ft
SVHC
No SVHC (25-Jun-2025)
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
