Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerLAPP
Manufacturer Part No911370Copy
Manufacturer Standard Lead Time9 weeks
Newark Part No.26AM7817
Product RangeSKINTOP GMP-GL Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 9 week(s)
| Quantity | Price |
|---|---|
| 100+ | $0.370 |
| 300+ | $0.363 |
| 500+ | $0.355 |
| 1000+ | $0.348 |
| 2000+ | $0.340 |
Price for:Each
Minimum: 100
Multiple: 100
$37.00
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerLAPP
Manufacturer Part No911370Copy
Manufacturer Standard Lead Time9 weeks
Newark Part No.26AM7817
Product RangeSKINTOP GMP-GL Series
Technical Datasheet
Thread Size3/8" NPT
Locknut Plating-
Thickness0.198"
Product RangeSKINTOP GMP-GL Series
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Thread Size
3/8" NPT
Locknut Plating
-
Product Range
SKINTOP GMP-GL Series
Material
Nylon (Polyamide), Glass Fibre Reinforced
Thickness
0.198"
SVHC
No SVHC (25-Jun-2025)
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
