Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerLAPP
Manufacturer Part No75009652
Newark Part No.26AM7804
Product RangeEPIC H-BE Series
Also Known AsKIT H-BE 24 BS AG
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 9 week(s)
| Quantity | Price |
|---|---|
| 1+ | $66.470 |
| 25+ | $63.440 |
| 50+ | $61.750 |
| 100+ | $59.720 |
| 250+ | $57.700 |
Price for:Each
Minimum: 1
Multiple: 1
$66.47
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerLAPP
Manufacturer Part No75009652
Newark Part No.26AM7804
Product RangeEPIC H-BE Series
Also Known AsKIT H-BE 24 BS AG
Technical Datasheet
Product RangeEPIC H-BE Series
Connector MountingPanel Mount
No. of Contacts24Contacts
No. of Rows-
Contact GenderSocket
Contact Termination TypeScrew
Connector Shell Size16B
Contact Material-
Contact Plating-
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Product Range
EPIC H-BE Series
Gender
Receptacle
No. of Rows
-
Contact Termination Type
Screw
Contact Material
-
SVHC
No SVHC (25-Jun-2025)
Connector Mounting
Panel Mount
No. of Contacts
24Contacts
Contact Gender
Socket
Connector Shell Size
16B
Contact Plating
-
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
