Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerLAPP
Manufacturer Part No73220218
Newark Part No.26AM7795
Product RangeUNITRONIC SPIRAL Series
Your Part Number
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 9 week(s)
| Quantity | Price |
|---|---|
| 1+ | $169.90 |
| 10+ | $157.82 |
| 25+ | $147.47 |
| 50+ | $142.30 |
| 100+ | $137.12 |
Price for:Each
Minimum: 1
Multiple: 1
$169.90
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerLAPP
Manufacturer Part No73220218
Newark Part No.26AM7795
Product RangeUNITRONIC SPIRAL Series
Technical Datasheet
Cable ShieldingShielded
No. of Conductors5Conductor
Wire Gauge26AWG
Conductor Area CSA0.14mm²
Reel Length (Imperial)1ft
Reel Length (Metric)304.8mm
Jacket ColorBlack
No. of Max Strands x Strand Size-
Conductor MaterialBare Copper
Jacket MaterialPVC
External Diameter4.8mm
Voltage Rating250VAC
Product RangeUNITRONIC SPIRAL Series
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Cable Shielding
Shielded
Wire Gauge
26AWG
Reel Length (Imperial)
1ft
Jacket Color
Black
Conductor Material
Bare Copper
External Diameter
4.8mm
Product Range
UNITRONIC SPIRAL Series
No. of Conductors
5Conductor
Conductor Area CSA
0.14mm²
Reel Length (Metric)
304.8mm
No. of Max Strands x Strand Size
-
Jacket Material
PVC
Voltage Rating
250VAC
SVHC
No SVHC (25-Jun-2025)
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate