Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerLAPP
Manufacturer Part No61800745Copy
Newark Part No.26AM7778
Product RangeSILVYN KLICK-GN Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 10 week(s)
| Quantity | Price |
|---|---|
| 50+ | $13.620 |
| 100+ | $12.480 |
| 250+ | $11.600 |
| 500+ | $10.840 |
Price for:Each
Minimum: 50
Multiple: 50
$681.00
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerLAPP
Manufacturer Part No61800745Copy
Newark Part No.26AM7778
Product RangeSILVYN KLICK-GN Series
Technical Datasheet
Thread Size1/2" NPT
Cable Diameter Min17mm
Cable Diameter Max21.2mm
Cable Gland MaterialNylon 6 (Polyamide 6)
Gland ColourBlack
IP / NEMA RatingIP68, IP69K
Product RangeSILVYN KLICK-GN Series
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Thread Size
1/2" NPT
Cable Diameter Max
21.2mm
Gland Colour
Black
Product Range
SILVYN KLICK-GN Series
Cable Diameter Min
17mm
Cable Gland Material
Nylon 6 (Polyamide 6)
IP / NEMA Rating
IP68, IP69K
SVHC
No SVHC (25-Jun-2025)
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
