Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerLAPP
Manufacturer Part No61800705
Newark Part No.26AM7777
Product RangeSILVYN KLICK-GN Series
Your Part Number
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 9 week(s)
| Quantity | Price |
|---|---|
| 50+ | $12.54 |
| 100+ | $11.49 |
| 250+ | $10.67 |
| 500+ | $9.97 |
Price for:Each
Minimum: 50
Multiple: 50
$627.00
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerLAPP
Manufacturer Part No61800705
Newark Part No.26AM7777
Product RangeSILVYN KLICK-GN Series
Technical Datasheet
Thread Size1/4" NPT
Cable Diameter Min7mm
Cable Diameter Max10mm
Cable Gland MaterialNylon 6 (Polyamide 6)
Gland ColourBlack
IP / NEMA RatingIP68, IP69K
Product RangeSILVYN KLICK-GN Series
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Thread Size
1/4" NPT
Cable Diameter Max
10mm
Gland Colour
Black
Product Range
SILVYN KLICK-GN Series
Cable Diameter Min
7mm
Cable Gland Material
Nylon 6 (Polyamide 6)
IP / NEMA Rating
IP68, IP69K
SVHC
No SVHC (25-Jun-2025)
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate