Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerLAPP
Manufacturer Part No54113060
Newark Part No.26AM7774
Product RangeSKINTOP DV-M Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 10 week(s)
| Quantity | Price |
|---|---|
| 1+ | $6.790 |
| 300+ | $6.580 |
| 500+ | $6.370 |
| 1000+ | $5.940 |
| 2000+ | $5.520 |
Price for:Each
Minimum: 100
Multiple: 100
$679.00
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerLAPP
Manufacturer Part No54113060
Newark Part No.26AM7774
Product RangeSKINTOP DV-M Series
Technical Datasheet
Accessory TypeSealing Plug
Size (mm)35.8mm
Conduit MaterialCR (Chloroprene Rubber)
For Use WithLAPP SKINTOP Series M50 Cable Glands
Product RangeSKINTOP DV-M Series
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Accessory Type
Sealing Plug
Conduit Material
CR (Chloroprene Rubber)
Product Range
SKINTOP DV-M Series
Size (mm)
35.8mm
For Use With
LAPP SKINTOP Series M50 Cable Glands
SVHC
No SVHC (25-Jun-2025)
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
