Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerLAPP USA
Manufacturer Part No53119030Copy
Manufacturer Standard Lead Time10 weeks
Newark Part No.51AM9870
Product RangeSKINTOP GMP-GL-M Series
Your Part Number
52 In Stock
Need more?
FREE Standard Delivery
on orders over $150
Priority Delivery available
order before 8pm EST
| Quantity | Price |
|---|---|
| 1+ | $0.974 |
| 10+ | $0.849 |
| 25+ | $0.770 |
| 50+ | $0.720 |
| 100+ | $0.676 |
| 500+ | $0.586 |
| 1000+ | $0.509 |
| 2500+ | $0.434 |
Price for:Each
Minimum: 1
Multiple: 1
$0.97
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerLAPP USA
Manufacturer Part No53119030Copy
Manufacturer Standard Lead Time10 weeks
Newark Part No.51AM9870
Product RangeSKINTOP GMP-GL-M Series
Technical Datasheet
Thread SizeM25 x 1.5
MaterialNylon (Polyamide)
Locknut Plating-
Thickness6mm
Product RangeSKINTOP GMP-GL-M Series
SVHCNo SVHC (17-Jan-2022)
Technical Specifications
Thread Size
M25 x 1.5
Locknut Plating
-
Product Range
SKINTOP GMP-GL-M Series
Material
Nylon (Polyamide)
Thickness
6mm
SVHC
No SVHC (17-Jan-2022)
Technical Docs (1)
Alternatives for 53119030
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (17-Jan-2022)
Download Product Compliance Certificate
Product Compliance Certificate
