Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerLAPP
Manufacturer Part No53019331
Newark Part No.26AM7715
Product RangeSKINTOP GMP-GL NPT Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 9 week(s)
| Quantity | Price |
|---|---|
| 1+ | $1.900 |
| 300+ | $1.840 |
| 500+ | $1.780 |
| 1000+ | $1.660 |
| 2000+ | $1.540 |
Price for:Each
Minimum: 100
Multiple: 100
$190.00
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerLAPP
Manufacturer Part No53019331
Newark Part No.26AM7715
Product RangeSKINTOP GMP-GL NPT Series
Technical Datasheet
Thread Size1" NPT
Locknut Plating-
Thickness7mm
Product RangeSKINTOP GMP-GL NPT Series
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Thread Size
1" NPT
Locknut Plating
-
Product Range
SKINTOP GMP-GL NPT Series
Material
Nylon (Polyamide), Glass Fibre Reinforced
Thickness
7mm
SVHC
No SVHC (25-Jun-2025)
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
