Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerLAPP
Manufacturer Part No52220003
Newark Part No.26AM7712
Product RangeSKINTOP CUBE Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 9 week(s)
| Quantity | Price |
|---|---|
| 1+ | $4.280 |
| 15+ | $4.040 |
| 25+ | $3.800 |
| 50+ | $3.560 |
| 100+ | $3.330 |
Price for:Each
Minimum: 5
Multiple: 5
$21.40
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerLAPP
Manufacturer Part No52220003
Newark Part No.26AM7712
Product RangeSKINTOP CUBE Series
Technical Datasheet
Grommet TypeClip Module
Cable Diameter Min0.236"
Cable Diameter Max0.354"
Grommet MaterialPolypropylene
Mounting Hole Dia-
Panel Thickness Max-
Grommet ColourBlack
Product RangeSKINTOP CUBE Series
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Grommet Type
Clip Module
Cable Diameter Max
0.354"
Mounting Hole Dia
-
Grommet Colour
Black
SVHC
No SVHC (25-Jun-2025)
Cable Diameter Min
0.236"
Grommet Material
Polypropylene
Panel Thickness Max
-
Product Range
SKINTOP CUBE Series
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
