Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerLAPP
Manufacturer Part No52115760
Newark Part No.27AM5885
Product RangeSKINTOP MS-XL Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 9 week(s)
| Quantity | Price |
|---|---|
| 1+ | $34.440 |
| 75+ | $32.530 |
| 125+ | $30.610 |
| 250+ | $28.700 |
| 500+ | $26.790 |
Price for:Each
Minimum: 25
Multiple: 25
$861.00
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerLAPP
Manufacturer Part No52115760
Newark Part No.27AM5885
Product RangeSKINTOP MS-XL Series
Technical Datasheet
Thread SizePG29
Cable Diameter Min16mm
Cable Diameter Max25mm
Cable Gland MaterialBrass
Gland ColourMetallic - Nickel Finish
IP / NEMA RatingIP68
Product RangeSKINTOP MS-XL Series
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Thread Size
PG29
Cable Diameter Max
25mm
Gland Colour
Metallic - Nickel Finish
Product Range
SKINTOP MS-XL Series
Cable Diameter Min
16mm
Cable Gland Material
Brass
IP / NEMA Rating
IP68
SVHC
No SVHC (25-Jun-2025)
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
