Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerLAPP USA
Manufacturer Part No4160403
Newark Part No.51AM9864
Product RangeMULTI-STANDARD SC 2.1 Series
Your Part Number
1 In Stock
Need more?
Same day shipping
Order before 9pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $71.810 |
Price for:Spool of 98
Minimum: 1
Multiple: 1
$71.81
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerLAPP USA
Manufacturer Part No4160403
Newark Part No.51AM9864
Product RangeMULTI-STANDARD SC 2.1 Series
Technical Datasheet
Cable & Wire Type-
Jacket MaterialPVC
Jacket ColorBrown
Wire Gauge-
No. of Max Strands x Strand Size-
Reel Length (Imperial)328ft
Reel Length (Metric)100m
Operating Temperature Max70°C
Conductor Area CSA1.5mm²
Voltage Rating600V
Conductor MaterialTinned Copper
External Diameter3.1mm
Approval Specification-
Product RangeMULTI-STANDARD SC 2.1 Series
SVHCNo SVHC (17-Jan-2022)
Technical Specifications
Cable & Wire Type
-
Jacket Color
Brown
No. of Max Strands x Strand Size
-
Reel Length (Metric)
100m
Conductor Area CSA
1.5mm²
Conductor Material
Tinned Copper
Approval Specification
-
SVHC
No SVHC (17-Jan-2022)
Jacket Material
PVC
Wire Gauge
-
Reel Length (Imperial)
328ft
Operating Temperature Max
70°C
Voltage Rating
600V
External Diameter
3.1mm
Product Range
MULTI-STANDARD SC 2.1 Series
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (17-Jan-2022)
Download Product Compliance Certificate
Product Compliance Certificate
