Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerLAPP
Manufacturer Part No2170890
Newark Part No.26AM7286
Product RangeETHERLINE PN FLEX Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 9 week(s)
| Quantity | Price |
|---|---|
| 1+ | $1,088.670 |
| 3+ | $1,037.740 |
| 5+ | $1,005.910 |
| 10+ | $967.710 |
| 25+ | $948.610 |
Price for:Spool of 328
Minimum: 1
Multiple: 1
$1,088.67
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerLAPP
Manufacturer Part No2170890
Newark Part No.26AM7286
Product RangeETHERLINE PN FLEX Series
Technical Datasheet
Cable ShieldingShielded
No. of Conductors4Conductor
Wire Gauge7AWG
Conductor Area CSA-
Reel Length (Imperial)328ft
Reel Length (Metric)99.97m
Jacket ColorGreen
No. of Max Strands x Strand Size-
Conductor Material-
Jacket MaterialPVC
External Diameter6.5mm
Voltage Rating125VAC
Product RangeETHERLINE PN FLEX Series
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Cable Shielding
Shielded
Wire Gauge
7AWG
Reel Length (Imperial)
328ft
Jacket Color
Green
Conductor Material
-
External Diameter
6.5mm
Product Range
ETHERLINE PN FLEX Series
No. of Conductors
4Conductor
Conductor Area CSA
-
Reel Length (Metric)
99.97m
No. of Max Strands x Strand Size
-
Jacket Material
PVC
Voltage Rating
125VAC
SVHC
No SVHC (25-Jun-2025)
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
