Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerLAPP
Manufacturer Part No1121010C
Newark Part No.47AM2972
Product RangeEPIC MC 3.6 Series
Also Known AsMC SCEM AG 6.0 D=3.6 MALE CONTACT
Your Part Number
Technical Datasheet
91 In Stock
Need more?
Same day shipping
Order before 9pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $7.140 |
| 5+ | $6.730 |
| 10+ | $6.210 |
| 25+ | $5.460 |
| 50+ | $4.950 |
| 100+ | $4.700 |
| 250+ | $4.610 |
Price for:Each
Minimum: 1
Multiple: 1
$7.14
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerLAPP
Manufacturer Part No1121010C
Newark Part No.47AM2972
Product RangeEPIC MC 3.6 Series
Also Known AsMC SCEM AG 6.0 D=3.6 MALE CONTACT
Technical Datasheet
Product RangeEPIC MC 3.6 Series
Contact GenderSocket
Wire Size AWG Max10AWG
Contact Termination TypeCrimp
Current Rating-
Contact MaterialBrass
Contact PlatingSilver Plated Contacts
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Product Range
EPIC MC 3.6 Series
Wire Size AWG Max
10AWG
Current Rating
-
Contact Plating
Silver Plated Contacts
Contact Gender
Socket
Contact Termination Type
Crimp
Contact Material
Brass
SVHC
No SVHC (25-Jun-2025)
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate