Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerLAPP
Manufacturer Part No11190100Copy
Manufacturer Standard Lead Time12 weeks
Newark Part No.47AM2945
Product RangeEPIC H-BE 2.5 Series
Also Known AsH-BE SCEM AG 0.75-1.0 MALE CONTACT (100)
Your Part Number
136 In Stock
Need more?
FREE Standard Delivery
on orders over $150
Priority Delivery available
order before 8pm EST
| Quantity | Price |
|---|---|
| 1+ | $0.830 |
| 5+ | $0.766 |
| 10+ | $0.702 |
Price for:Each
Minimum: 1
Multiple: 1
$0.83
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerLAPP
Manufacturer Part No11190100Copy
Manufacturer Standard Lead Time12 weeks
Newark Part No.47AM2945
Product RangeEPIC H-BE 2.5 Series
Also Known AsH-BE SCEM AG 0.75-1.0 MALE CONTACT (100)
Technical Datasheet
Product RangeEPIC H-BE 2.5 Series
Contact GenderPin
Wire Size AWG Max17AWG
Contact Termination TypeCrimp
Current Rating-
Contact MaterialBrass
Contact PlatingSilver Plated Contacts
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Product Range
EPIC H-BE 2.5 Series
Wire Size AWG Max
17AWG
Current Rating
-
Contact Plating
Silver Plated Contacts
Contact Gender
Pin
Contact Termination Type
Crimp
Contact Material
Brass
SVHC
No SVHC (25-Jun-2025)
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
