Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerLAPP
Manufacturer Part No10422500
Newark Part No.26AM7221
Product RangeEPIC H-A Series
Also Known AsH-A 3 MAG
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 10 week(s)
| Quantity | Price |
|---|---|
| 1+ | $14.910 |
| 50+ | $13.530 |
| 100+ | $12.400 |
| 250+ | $11.510 |
| 500+ | $10.760 |
Price for:Each
Minimum: 10
Multiple: 10
$149.10
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerLAPP
Manufacturer Part No10422500
Newark Part No.26AM7221
Product RangeEPIC H-A Series
Also Known AsH-A 3 MAG
Technical Datasheet
Heavy Duty Connector TypeBase, Panel Mount
Connector Body MaterialZinc Diecast Body
Locking Type1 Lever
Rectangular Shell Size-
For Use WithLAPP EPIC H-A 3 Series Rectangular Connector Inserts
Product RangeEPIC H-A Series
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Heavy Duty Connector Type
Base, Panel Mount
Locking Type
1 Lever
For Use With
LAPP EPIC H-A 3 Series Rectangular Connector Inserts
SVHC
No SVHC (25-Jun-2025)
Connector Body Material
Zinc Diecast Body
Rectangular Shell Size
-
Product Range
EPIC H-A Series
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
