Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerLAPP
Manufacturer Part No10399900Copy
Manufacturer Standard Lead Time9 weeks
Newark Part No.26AM7216
Product RangeEPIC MC Series
Also Known AsMCB 3 CM-HV FEMALE MODULE (1000V 50A)
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 9 week(s)
| Quantity | Price |
|---|---|
| 10+ | $4.190 |
| 100+ | $3.420 |
| 250+ | $3.140 |
| 500+ | $2.910 |
| 1000+ | $2.740 |
Price for:Each
Minimum: 10
Multiple: 10
$41.90
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerLAPP
Manufacturer Part No10399900Copy
Manufacturer Standard Lead Time9 weeks
Newark Part No.26AM7216
Product RangeEPIC MC Series
Also Known AsMCB 3 CM-HV FEMALE MODULE (1000V 50A)
Technical Datasheet
Product RangeEPIC MC Series
Heavy Duty Connector TypeModule
No. of Contacts3 Contacts
Rectangular Shell Size-
Heavy Duty Contact TypeCrimp Socket
Current Rating50A
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Product Range
EPIC MC Series
No. of Contacts
3 Contacts
Gender
Receptacle
Current Rating
50A
Heavy Duty Connector Type
Module
Rectangular Shell Size
-
Heavy Duty Contact Type
Crimp Socket
SVHC
No SVHC (25-Jun-2025)
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
