Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerLAPP
Manufacturer Part No10344600Copy
Newark Part No.47AM2746
Product RangeEPIC MCS Series
Also Known AsMCS-HC 1+PE S MALE MODULE
Your Part Number
5 In Stock
Need more?
FREE Standard Delivery
on orders over $150
Priority Delivery available
order before 8pm EST
| Quantity | Price |
|---|---|
| 1+ | $52.290 |
Price for:Each
Minimum: 1
Multiple: 1
$52.29
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerLAPP
Manufacturer Part No10344600Copy
Newark Part No.47AM2746
Product RangeEPIC MCS Series
Also Known AsMCS-HC 1+PE S MALE MODULE
Technical Datasheet
Product RangeEPIC MCS Series
Heavy Duty Connector TypeModule
No. of Contacts1+PE Contacts
Rectangular Shell Size-
Heavy Duty Contact TypeScrew Pin
Current Rating82A
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Product Range
EPIC MCS Series
No. of Contacts
1+PE Contacts
Gender
Plug
Current Rating
82A
Heavy Duty Connector Type
Module
Rectangular Shell Size
-
Heavy Duty Contact Type
Screw Pin
SVHC
No SVHC (25-Jun-2025)
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
