Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerLAPP
Manufacturer Part No1020020
Newark Part No.26AM7207
Product RangeOLFLEX SERVO 719 CY Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 10 week(s)
| Quantity | Price |
|---|---|
| 1+ | $1,505.100 |
| 250+ | $1,444.650 |
| 500+ | $1,384.160 |
| 1000+ | $1,323.710 |
| 2500+ | $1,263.230 |
Price for:Spool of 164
Minimum: 1
Multiple: 1
$1,505.10
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerLAPP
Manufacturer Part No1020020
Newark Part No.26AM7207
Product RangeOLFLEX SERVO 719 CY Series
Technical Datasheet
Cable ShieldingShielded
No. of Conductors4Conductor
Wire Gauge14AWG
Conductor Area CSA2.5mm²
Reel Length (Imperial)164ft
Reel Length (Metric)49.98m
Jacket ColorOrange
No. of Max Strands x Strand Size-
Conductor MaterialBare Copper
Jacket MaterialPVC
External Diameter12.9mm
Voltage Rating1kVAC
Product RangeOLFLEX SERVO 719 CY Series
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Cable Shielding
Shielded
Wire Gauge
14AWG
Reel Length (Imperial)
164ft
Jacket Color
Orange
Conductor Material
Bare Copper
External Diameter
12.9mm
Product Range
OLFLEX SERVO 719 CY Series
No. of Conductors
4Conductor
Conductor Area CSA
2.5mm²
Reel Length (Metric)
49.98m
No. of Max Strands x Strand Size
-
Jacket Material
PVC
Voltage Rating
1kVAC
SVHC
No SVHC (25-Jun-2025)
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
